| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1007SB |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Cable Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-7 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB11F1007SB |
62GB11F1007SB
| Heilind Number: | PCD62GB11F1007SB |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB11F1007SB |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB11F1007SB, an essential component for military and high-performance applications. This circular connector, meeting the rigorous MIL-C-26482E specifications, is part of the robust 62GB Series known for its durability and reliability. With gold contact plating ensuring optimal conductivity, and a shell size 10 made of aluminum for lightweight yet sturdy construction, this socket-type cable mount receptacle is designed for seamless connectivity in demanding environments. The olive drab zinc cobalt shell finish provides corrosion resistance, while the bayonet locking mechanism guarantees secure mating. Featuring insert arrangement 10-7 and keying position B, this connector offers precise and efficient operation. Trust in the 62GB11F1007SB for your critical connectivity needs.

