| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1007SB416 |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Cable Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-7 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB11F1007SB416 |
62GB11F1007SB416
| Heilind Number: | PCD62GB11F1007SB416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB11F1007SB416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB11F1007SB416, a military-grade circular connector that meets the stringent standards of MIL-C-26482E. Part of the 62GB Series, this high-performance connector features gold-plated contacts for optimal conductivity and durability. With a shell size of 10 and a cable mount receptacle design, it is perfect for secure and reliable connections in harsh environments. The aluminum shell with electroless nickel finish ensures corrosion resistance, while the bayonet locking mechanism guarantees a tight and vibration-proof fit. Engineered for insert arrangement 10-7 and keying position B, this connector offers seamless compatibility and easy installation. Trust in the 62GB11F1007SB416 for mission-critical applications where reliability is paramount.

