| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1007SE714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 10-7 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB11F1007SE714 |
62GB11F1007SE714
| Heilind Number: | PCD62GB11F1007SE714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB11F1007SE714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB11F1007SE714, a rugged and reliable military-specification circular connector designed to meet the stringent requirements of MIL-C-26482E. Part of the 62GB Series, this connector boasts a durable aluminum shell with an olive drab cadmium finish, making it ideal for use in harsh environments. Featuring gold contact plating for optimum signal transmission, a size 10 shell and socket contact type, it offers secure and efficient connectivity. The cable mount receptacle configuration with bayonet locking mechanism ensures easy installation and dependable performance. With an insert arrangement of 10-7 and keying position E, this connector guarantees precise alignment and compatibility. Trusted for its high-quality construction and adherence to military standards, the 62GB11F1007SE714 is the perfect choice for demanding applications in aerospace, defense, and industrial sectors.

