| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1402SX416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 14-2 |
| Keying Position: | X |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB11F1402SX416 |
62GB11F1402SX416
| Heilind Number: | PCD62GB11F1402SX416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB11F1402SX416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB11F1402SX416, a ruggedly reliable military-grade connector designed to meet the stringent specifications of MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 14 and a socket contact type, it offers secure and efficient cable mounting. Constructed from aluminum with an electroless nickel finish, it ensures corrosion resistance in harsh environments. The 14-2 insert arrangement and X keying position guarantee proper alignment and connectivity. Equipped with a bayonet locking mechanism, this connector provides easy and secure mating. A vital component in the world of high-reliability electronics, the 62GB11F1402SX416 is a must-have for demanding applications.

