| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1402SZ714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 14-2 |
| Keying Position: | Z |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB11F1402SZ714 |
62GB11F1402SZ714
| Heilind Number: | PCD62GB11F1402SZ714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB11F1402SZ714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB11F1402SZ714, a rugged and reliable military-specification connector designed for demanding applications. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and longevity. With a durable aluminum shell in olive drab cadmium finish, it offers enhanced corrosion resistance. The socket contact type, shell size 14, and cable mount receptacle make it versatile for various connectivity needs. Meeting MIL-C-26482E standards, this connector ensures high performance in harsh environments. Its bayonet locking mechanism provides secure mating, while the 14-2 insert arrangement and Z keying position offer easy identification and alignment. Ideal for use in military, aerospace, and industrial settings, the 62GB11F1402SZ714 is a top choice for circular connector applications.

