| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1415PE |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Cable Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB11F1415PE |
62GB11F1415PE
| Heilind Number: | PCD62GB11F1415PE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB11F1415PE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB11F1415PE, a rugged and reliable military-specification circular connector designed for demanding environments. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and longevity. With a shell size of 14 and a cable mount receptacle shell type, it offers secure and durable connections. The olive drab zinc cobalt shell finish not only enhances durability but also provides corrosion resistance. Meeting the stringent requirements of MIL-C-26482E, this connector is ideal for use in military and aerospace applications. The bayonet locking mechanism ensures quick and secure mating, while the 14-15 insert arrangement and E keying position prevent mismating. Trust the 62GB11F1415PE for high-performance connectivity in even the harshest of conditions.

