| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1415SN416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 14-15 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB11F1415SN416 |
62GB11F1415SN416
| Heilind Number: | PCD62GB11F1415SN416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB11F1415SN416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB11F1415SN416, a high-performance military specification circular connector designed to meet the rigorous standards of MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and longevity. With a shell size of 14, aluminum construction, and electroless nickel shell finish, it offers durability and reliability in even the harshest environments. The socket contact type and cable mount receptacle shell type make it versatile for various applications. Its 14-15 insert arrangement and N keying position ensure proper mating. The bayonet locking mechanism provides secure connections. Ideal for use in military, aerospace, and industrial settings, the 62GB11F1415SN416 is a top choice for demanding connectivity needs.

