| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1608PE |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 16-8 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB11F1608PE |
62GB11F1608PE
Specifications
Detailed Description
Introducing the 62GB11F1608PE, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the MIL-C-26482E compliant 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 16 and a cable mount receptacle shell type, it offers secure and stable connections in harsh environments. The olive drab zinc cobalt shell finish not only enhances the connector's resilience but also ensures compatibility with military standards. Its pin contact type, 16-8 insert arrangement, and E keying position provide precise and error-free mating. Equipped with a bayonet locking mechanism, this connector guarantees a secure and vibration-resistant connection. Ideal for applications requiring high-performance connectivity in aerospace, defense, and industrial settings, the 62GB11F1608PE is a trusted solution for mission-critical operations.

