| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1608PE771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 16-8 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB11F1608PE771 |
62GB11F1608PE771
Specifications
Detailed Description
Introducing the 62GB11F1608PE771, a rugged and reliable military-specification connector designed for demanding applications. Part of the 62GB Series, this connector features durable aluminum construction with a corrosion-resistant Olive Drab Zinc Cobalt finish, ensuring longevity even in harsh environments. With a shell size of 16 and a cable mount receptacle design, it offers secure and efficient connectivity. Gold plating on the pins guarantees excellent conductivity, while the bayonet locking mechanism ensures a tight and stable connection. Meeting MIL-C-26482E standards, this connector is trusted for its high performance and durability. Perfect for use in aerospace, defense, and industrial settings, the 62GB11F1608PE771 is a top choice for critical applications.

