| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1608PW771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 16-8 |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB11F1608PW771 |
62GB11F1608PW771
Specifications
Detailed Description
Introducing our military-grade Circular Connector, 62GB11F1608PW771, meticulously crafted to meet MIL-C-26482E specifications. Part of the robust 62GB Series, this connector boasts unparalleled reliability and performance in demanding environments. Featuring gold contact plating for superior conductivity, a rugged aluminum shell with Olive Drab Zinc Cobalt finish, and a secure Bayonet locking mechanism, it ensures seamless and durable connections. With a shell size of 16 and pin contact type, it offers versatility in cable mount receptacle applications. The 16-8 insert arrangement, keying position W, and high-quality construction make it an essential component for military, aerospace, and industrial systems. Trust in the 62GB11F1608PW771 for mission-critical connectivity.

