| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1608PY771 |
| Series: | 62GB Series |
| Shell Size: | 16 |
| Shell Type: | Cable Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-8 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB11F1608PY771 |
62GB11F1608PY771
| Heilind Number: | PCD62GB11F1608PY771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB11F1608PY771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing our MIL-C-26482E compliant 62GB Series Circular Connector, SKU 62GB11F1608PY771. Crafted for reliability in demanding environments, this rugged connector features a gold-plated pin contact with a shell size of 16, ensuring secure and efficient data transmission. The aluminum shell, finished in Olive Drab Zinc Cobalt, offers durability and corrosion resistance. Designed for cable mount receptacle installation, with a bayonet locking mechanism, this connector guarantees a stable and dependable connection. With insert arrangement 16-8 and keying position Y, it provides precise alignment and easy mating. Ideal for military and industrial applications, the 62GB11F1608PY771 is a top choice for high-performance connectivity needs.

