| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1608SW771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 16-8 |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB11F1608SW771 |
62GB11F1608SW771
Specifications
Detailed Description
Introducing the 62GB11F1608SW771, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the MIL-C-26482E compliant 62GB Series, this connector features gold contact plating for optimal conductivity. The durable aluminum shell with Olive Drab Zinc Cobalt finish ensures long-lasting performance in harsh environments. With a shell size of 16 and a socket contact type, it is perfect for cable mount receptacle applications. The 16-8 insert arrangement and W keying position offer secure and precise connectivity, while the bayonet locking mechanism guarantees a sturdy connection. Ideal for aerospace, defense, and industrial use, this connector is a vital component for mission-critical operations. Trust in the 62GB11F1608SW771 for high-quality, high-reliability connectivity.

