| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1608SY714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 16-8 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB11F1608SY714 |
62GB11F1608SY714
Specifications
Detailed Description
Introducing the 62GB11F1608SY714, a rugged and reliable MIL-C-26482E compliant circular connector from the esteemed 62GB Series. Boasting superior durability and performance, this connector features gold contact plating for optimal conductivity and longevity. Its aluminum shell with an olive drab cadmium finish not only provides excellent corrosion resistance but also ensures a secure fit in various environments. Designed as a cable mount receptacle with a bayonet locking mechanism, the 62GB11F1608SY714 offers easy and fast installation. With an insert arrangement of 16-8 and keying position Y, it guarantees precise and seamless connections. Perfect for military, aerospace, and industrial applications, this connector is a must-have in any high-reliability setup. Trust in the acronym 62GB11F1608SY714 for unparalleled quality and performance.

