| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1623PF771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 16-23 |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB11F1623PF771 |
62GB11F1623PF771
Specifications
Detailed Description
Introducing the 62GB11F1623PF771, a rugged and reliable circular connector designed to meet military specifications for optimal performance in demanding environments. Part of the 62GB Series, this connector features gold contact plating for enhanced conductivity and durability. With a shell size of 16 and a pin contact type, it offers secure and efficient connectivity. The aluminum shell, coated in Olive Drab Zinc Cobalt, ensures corrosion resistance and longevity. Its cable mount receptacle design, with a bayonet locking mechanism, guarantees a stable and secure connection. Engineered for insert arrangement 16-23 and keying position F, this connector is ideal for aerospace, defense, and industrial applications where high reliability is paramount. Trust in the 62GB11F1623PF771 for seamless connectivity in even the harshest operating conditions.

