| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1623SC771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 16-23 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB11F1623SC771 |
62GB11F1623SC771
Specifications
Detailed Description
Introducing the 62GB11F1623SC771, a rugged and reliable military-specification circular connector designed for demanding applications. With a robust aluminum shell featuring an olive drab zinc cobalt finish, this connector ensures secure and durable cable mounting. The gold contact plating guarantees optimal signal transmission, while the socket contact type and 16-23 insert arrangement provide versatile connectivity options. Engineered to MIL-C-26482E standards, this connector offers exceptional performance in harsh environments. Its bayonet locking mechanism and keying position C enhance security and ease of use. Ideal for aerospace, defense, and industrial applications, the 62GB Series sets a new standard for high-reliability circular connectors.

