| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F1623SX771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 16-23 |
| Keying Position: | X |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB11F1623SX771 |
62GB11F1623SX771
Specifications
Detailed Description
Introducing the 62GB11F1623SX771, a rugged and reliable military-specification circular connector designed to meet the stringent requirements of MIL-C-26482E. Part of the 62GB Series, this connector boasts a durable aluminum shell with an Olive Drab Zinc Cobalt finish, ensuring corrosion resistance in harsh environments. Featuring gold contact plating for optimal conductivity, it accommodates socket contacts in a size 16 shell. The cable mount receptacle configuration, with an insert arrangement of 16-23 and X keying position, offers secure and precise mating. Utilizing a bayonet locking mechanism, installation is quick and hassle-free. Trusted for its performance in demanding applications, this connector is a vital component in military, aerospace, and industrial systems. Order the 62GB11F1623SX771 for top-tier connectivity solutions.

