| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E0802PW |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E0802PW |
62GB12E0802PW
| Heilind Number: | PCD62GB12E0802PW |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E0802PW |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E0802PW, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features a durable aluminum shell with Olive Drab Zinc Cobalt finish, ensuring optimal performance in harsh environments. Boasting gold contact plating and a pin contact type, it guarantees secure and efficient connections. The box mount receptacle with bayonet locking mechanism offers easy installation and added security. With insert arrangement 8-2 and keying position W, compatibility is assured. Ideal for aerospace, defense, and industrial applications, this connector is a trusted solution for mission-critical operations.

