| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E0803PN714 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E0803PN714 |
62GB12E0803PN714
| Heilind Number: | PCD62GB12E0803PN714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E0803PN714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E0803PN714, a rugged and reliable military specification connector designed to meet the stringent requirements of MIL-C-26482E. Part of the 62GB Series, this connector boasts a gold-plated contact for optimal conductivity and signal transmission. With a shell size of 8 and a box mount receptacle configuration, it is perfect for applications where durability is paramount. The olive drab cadmium shell finish not only enhances its corrosion resistance but also ensures its seamless integration into military and aerospace systems. Featuring a bayonet locking mechanism and insert arrangement 8-3, this connector offers secure and stable connections in harsh environments. Trust in the 62GB12E0803PN714 for your critical connectivity needs, whether in the field or in the skies.

