| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E0803SN416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 8-3 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E0803SN416 |
62GB12E0803SN416
| Heilind Number: | PCD62GB12E0803SN416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E0803SN416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E0803SN416, a rugged and reliable military-specification circular connector from the esteemed 62GB Series. Crafted for durability and performance in demanding environments, this connector features gold contact plating for optimal conductivity. With a shell size of 8 and a box mount receptacle design made of sturdy aluminum with electroless nickel finish, it ensures secure and stable connections. The 8-3 insert arrangement, N keying position, and bayonet locking mechanism offer ease of use and compatibility. Perfect for aerospace, defense, and industrial applications, this connector is a trusted choice for maintaining connectivity in critical systems. Elevate your connectivity solutions with the 62GB12E0803SN416.

