| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E0804PE714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 8-4 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E0804PE714 |
62GB12E0804PE714
| Heilind Number: | PCD62GB12E0804PE714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E0804PE714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E0804PE714, a rugged and reliable military specification connector designed to meet the stringent requirements of MIL-C-26482E standards. Part of the 62GB Series, this connector features a robust aluminum shell with a durable Olive Drab Cadmium finish, ensuring superior performance in harsh environments. The box mount receptacle, with a shell size of 8 and contact type of pin, offers secure and stable connectivity. Its bayonet locking mechanism provides easy and quick mating, while the 8-4 insert arrangement and keying position E ensure proper alignment. With gold contact plating, this connector guarantees excellent conductivity and corrosion resistance. Perfect for use in aerospace, defense, and industrial applications, the 62GB12E0804PE714 is a top choice for those seeking high-quality circular connectors that deliver uncompromising performance.

