| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E0804SW771 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E0804SW771 |
62GB12E0804SW771
| Heilind Number: | PCD62GB12E0804SW771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E0804SW771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E0804SW771, a rugged military-grade connector designed to meet MIL-C-26482E specifications. Part of the 62GB Series, this connector boasts reliable gold contact plating for optimal signal transmission in demanding environments. With a shell size of 8 and a box mount receptacle configuration, it is perfect for secure and stable connections. The aluminum shell, finished in olive drab zinc cobalt, ensures durability and corrosion resistance. Featuring a socket contact type and bayonet locking mechanism, this connector guarantees secure mating. Its 8-4 insert arrangement and W keying position offer precise connectivity. Ideal for applications requiring high reliability, the 62GB12E0804SW771 is a top choice in the realm of circular MIL spec connectors.

