| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E0833SE |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 8-33 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E0833SE |
62GB12E0833SE
| Heilind Number: | PCD62GB12E0833SE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E0833SE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E0833SE, a military-grade circular connector designed for rugged performance in demanding environments. Built to meet MIL-C-26482E specifications, this connector from the 62GB Series ensures reliable connectivity in aerospace, defense, and industrial applications. Featuring gold contact plating for superior conductivity, a durable aluminum shell with an olive drab zinc cobalt finish, and a box mount receptacle with a bayonet locking mechanism, it offers secure and efficient mating. With an insert arrangement of 8-33 and a keying position of E, compatibility and alignment are guaranteed. Trust in the 62GB12E0833SE for seamless communication and power transmission in even the harshest conditions.

