| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E0898PF714 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E0898PF714 |
62GB12E0898PF714
| Heilind Number: | PCD62GB12E0898PF714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E0898PF714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E0898PF714, a robust military specification circular connector designed to meet the stringent requirements of MIL-C-26482E. Part of the 62GB Series, this connector features gold-plated pins for optimal conductivity and durability. With a shell size of 8 and a box mount receptacle configuration, it offers reliable performance in demanding environments. The olive drab cadmium shell finish not only enhances its ruggedness but also provides corrosion resistance. With an insert arrangement of 8-98 and a bayonet locking mechanism, this connector ensures secure and precise connections. Perfect for applications in aerospace, defense, and industrial settings, the 62GB12E0898PF714 sets the standard for reliable and high-performance circular connectors.

