| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1006PC |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 10-6 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1006PC |
62GB12E1006PC
| Heilind Number: | PCD62GB12E1006PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1006PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing our military-grade Circular MIL Spec Connector, the 62GB12E1006PC. Designed to meet stringent MIL-C-26482E specifications, this connector from the 62GB Series ensures reliable and secure communication in demanding environments. Featuring gold contact plating for optimal conductivity, a durable aluminum shell with Olive Drab Zinc Cobalt finish, and a Box Mount Receptacle design, it is perfect for rugged applications. The 10-6 insert arrangement, Pin contact type, and Bayonet locking mechanism guarantee a precise and stable connection. Trust in the 62GB12E1006PC for your critical connectivity needs.

