| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1007PB416 |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-7 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1007PB416 |
62GB12E1007PB416
| Heilind Number: | PCD62GB12E1007PB416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1007PB416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1007PB416, a rugged and reliable military-specification circular connector designed for demanding environments. Meeting MIL-C-26482E standards, this connector from the 62GB Series ensures top-notch performance in critical applications. With gold contact plating for optimal conductivity and durability, it guarantees a secure and stable connection. The aluminum shell, electroless nickel finish, and box mount receptacle design make it ideal for harsh conditions. Featuring a 10-7 insert arrangement, B keying position, and bayonet locking mechanism, it offers easy installation and secure mating. Trust in the 62GB12E1007PB416 for seamless connectivity in aerospace, defense, and other high-reliability industries.

