| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1007PC771 |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-7 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1007PC771 |
62GB12E1007PC771
| Heilind Number: | PCD62GB12E1007PC771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1007PC771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the rugged and reliable 62GB12E1007PC771 Box Mount Receptacle, meeting stringent military specifications with its MIL-C-26482E certification. Part of the robust 62GB Series, this connector features a durable Aluminum shell with Olive Drab Zinc Cobalt finish, ensuring longevity in harsh environments. Its Gold contact plating guarantees efficient signal transmission, ideal for mission-critical applications. With a shell size of 10 and insert arrangement 10-7, it offers secure pin connectivity. The Bayonet locking mechanism and keying position C provide added stability, making it a trusted choice for military and industrial use. Trust in the 62GB12E1007PC771 for high-performance, secure circular connections.

