| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1007SB416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 10-7 |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1007SB416 |
62GB12E1007SB416
| Heilind Number: | PCD62GB12E1007SB416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1007SB416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1007SB416, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the renowned 62GB Series, this connector features gold contact plating for superior conductivity and durability. With a shell size of 10 and a box mount receptacle design, it is perfect for demanding applications in aerospace, defense, and industrial settings. The aluminum shell with electroless nickel finish ensures corrosion resistance and longevity. Boasting an insert arrangement of 10-7 and a bayonet locking mechanism, it guarantees secure and stable connections. Trust in the 62GB12E1007SB416 for high-performance connectivity in even the harshest environments.

