| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1007SE714 |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-7 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1007SE714 |
62GB12E1007SE714
| Heilind Number: | PCD62GB12E1007SE714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1007SE714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1007SE714, a rugged and reliable circular connector designed to meet military specifications for durability and performance. Part of the 62GB Series, this connector features gold contact plating for optimal signal transmission and a durable aluminum shell with an olive drab cadmium finish. The box mount receptacle design, with a shell size of 10 and socket contact type, ensures secure and stable connections in harsh environments. With an insert arrangement of 10-7 and keying position E, this connector offers precise mating and alignment. The bayonet locking mechanism provides quick and easy installation, making it ideal for military and industrial applications that demand high reliability. Trust in the 62GB12E1007SE714 for your connectivity needs.

