| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1208SE |
| Series: | 62GB Series |
| Shell Size: | 12 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-8 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1208SE |
62GB12E1208SE
| Heilind Number: | PCD62GB12E1208SE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1208SE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1208SE, a ruggedly reliable circular connector that meets stringent MIL-C-26482E military specifications. Part of the 62GB Series, this high-performance connector boasts gold contact plating for enhanced conductivity and durability. Featuring a size 12 aluminum shell with an Olive Drab Zinc Cobalt finish, it offers exceptional corrosion resistance. The socket contact type and box mount receptacle shell type make it versatile for various applications. With an insert arrangement of 12-8 and keying position E, it ensures secure and accurate connections. The bayonet locking mechanism further guarantees robust mating. Perfect for demanding environments, this connector is a dependable choice for aerospace, defense, and industrial applications. Elevate your connectivity solutions with the 62GB12E1208SE.

