| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1208SN771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 12-8 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1208SN771 |
62GB12E1208SN771
| Heilind Number: | PCD62GB12E1208SN771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1208SN771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1208SN771, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this high-performance connector features gold contact plating for superior conductivity and durability. The aluminum shell with Olive Drab Zinc Cobalt finish offers exceptional resistance to harsh environments. With a shell size of 12 and a box mount receptacle design, it provides secure and efficient connectivity in a wide range of applications. The 12-8 insert arrangement and bayonet locking mechanism ensure a precise and stable connection every time. Perfect for use in military, aerospace, and other demanding industries, this connector is a dependable solution for your connectivity needs.

