| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1210PB771 |
| Series: | 62GB Series |
| Shell Size: | 12 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-10 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1210PB771 |
62GB12E1210PB771
| Heilind Number: | PCD62GB12E1210PB771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1210PB771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1210PB771, a rugged and reliable military-specification circular connector designed for mission-critical applications. Part of the 62GB Series, this connector features durable aluminum construction with a protective Olive Drab Zinc Cobalt finish, ensuring optimal performance even in harsh environments. With gold contact plating and a box mount receptacle shell type, it guarantees secure and efficient connectivity. The 12-10 insert arrangement, along with a bayonet locking mechanism and keying position B, offers easy and error-free installation. Ideal for aerospace, defense, and industrial sectors, this connector meets stringent MIL-C-26482E standards, guaranteeing quality and durability. Elevate your connectivity solutions with the 62GB12E1210PB771.

