| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1210PE |
| Series: | 62GB Series |
| Shell Size: | 12 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-10 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1210PE |
62GB12E1210PE
| Heilind Number: | PCD62GB12E1210PE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1210PE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1210PE, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the MIL-C-26482E compliant 62GB Series, this connector features a durable aluminum shell with an Olive Drab Zinc Cobalt finish, ensuring resistance to harsh environments. The gold-plated pin contacts provide superior conductivity and corrosion resistance, making it ideal for mission-critical applications. With a box mount receptacle shell type and bayonet locking mechanism, installation is secure and effortless. The 12-10 insert arrangement, along with keying position E, guarantees proper alignment and mating. Trust in the 62GB12E1210PE for high-performance connectivity in demanding situations.

