| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1210PY714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 12-10 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1210PY714 |
62GB12E1210PY714
| Heilind Number: | PCD62GB12E1210PY714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1210PY714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1210PY714, a rugged military-grade connector designed to meet the stringent specifications of MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 12 and a box mount receptacle design crafted from aluminum with an olive drab cadmium finish, it ensures reliable performance even in harsh environments. The 12-10 insert arrangement and Y keying position offer secure mating compatibility, while the bayonet locking mechanism provides quick and easy connectivity. Perfect for demanding applications in aerospace, defense, and industrial sectors, this connector is a trusted choice for mission-critical operations. Explore the full range of Circular MIL Spec Connectors at [Company Name].

