| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1210SZ |
| Series: | 62GB Series |
| Shell Size: | 12 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | Z |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-10 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1210SZ |
62GB12E1210SZ
| Heilind Number: | PCD62GB12E1210SZ |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1210SZ |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the rugged and reliable 62GB12E1210SZ Circular MIL Spec Connector, designed to meet stringent military specifications for optimal performance in demanding environments. Part of the 62GB Series, this connector features gold contact plating for superior conductivity, ensuring secure and durable connections. The shell, made of durable aluminum with an olive drab zinc cobalt finish, offers enhanced corrosion resistance. With a box mount receptacle shell type and bayonet locking mechanism, installation is quick and secure. The 12-10 insert arrangement and Z keying position provide precise alignment. Ideal for use in aerospace, defense, and other high-reliability applications, this connector is a trusted solution for critical connectivity needs. Trust in the acronym: 62GB12E1210SZ.

