| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1402PB |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1402PB |
62GB12E1402PB
| Heilind Number: | PCD62GB12E1402PB |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1402PB |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1402PB, a rugged and reliable circular connector designed to meet stringent MIL-C-26482E military specifications. Part of the 62GB Series, this high-performance connector features gold contact plating for optimal signal transmission. With a shell size of 14 and a durable aluminum construction, it is built to withstand harsh environmental conditions. The box mount receptacle design, finished in Olive Drab Zinc Cobalt, ensures secure and stable connections in any application. Featuring a pin contact type and insert arrangement of 14-2, this connector is perfect for use in aerospace, defense, and industrial settings. The bayonet locking mechanism and keying position B provide added security, while its compliance with circular MIL spec standards guarantees quality and reliability. Upgrade your connectivity with the 62GB12E1402PB.

