| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1402PE416 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1402PE416 |
62GB12E1402PE416
| Heilind Number: | PCD62GB12E1402PE416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1402PE416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing our rugged and reliable 62GB12E1402PE416 Box Mount Receptacle, meeting stringent MIL-C-26482E military specifications for unparalleled performance in demanding environments. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 14 and constructed from aluminum with electroless nickel finish, it ensures robust protection against harsh conditions. The pin contact type and bayonet locking mechanism guarantee secure and efficient connections. Designed with insert arrangement 14-2 and keying position E, it offers precise compatibility. Ideal for aerospace, defense, and industrial applications, this Circular MIL Spec Connector is a trusted solution for mission-critical systems.

