| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1402PW |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1402PW |
62GB12E1402PW
| Heilind Number: | PCD62GB12E1402PW |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1402PW |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1402PW, a rugged and reliable military specification circular connector designed for demanding environments. Part of the 62GB Series, this connector features gold contact plating for optimal signal transmission and longevity. With a shell size of 14 and box mount receptacle configuration, it offers secure connectivity in various applications. Constructed with aluminum shell material and finished in olive drab zinc cobalt, it ensures durability and corrosion resistance. The 14-2 insert arrangement, along with W keying position and bayonet locking mechanism, guarantee precise mating and secure attachment. Ideal for military, aerospace, and industrial use, this connector meets MIL-C-26482E standards for performance and quality assurance. Trust the 62GB12E1402PW for seamless and dependable connectivity in critical operations.

