| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1402PX714 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | X |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1402PX714 |
62GB12E1402PX714
| Heilind Number: | PCD62GB12E1402PX714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1402PX714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing our MIL-C-26482E compliant 62GB Series Circular Connector, the 62GB12E1402PX714. This rugged and reliable connector features a shell made of durable aluminum with an olive drab cadmium finish, perfect for military and aerospace applications. The gold-plated pin contacts ensure optimal conductivity and corrosion resistance. With a box mount receptacle shell type and bayonet locking mechanism, installation and secure connection are a breeze. Designed with insert arrangement 14-2 and keying position X, compatibility is guaranteed. Trust in this high-performance connector for your critical connectivity needs.

