| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1402SB771 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1402SB771 |
62GB12E1402SB771
| Heilind Number: | PCD62GB12E1402SB771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1402SB771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1402SB771, a ruggedly reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector boasts a gold contact plating for optimal conductivity and longevity. Featuring a socket contact type and a 14 shell size, it ensures secure and efficient signal transmission in demanding environments. The aluminum shell material, finished in Olive Drab Zinc Cobalt, provides durability and corrosion resistance. With a box mount receptacle shell type and bayonet locking mechanism, installation is quick and secure. The 14-2 insert arrangement, along with keying position B, guarantees proper alignment. Whether for military, aerospace, or industrial applications, this connector is a trusted solution for high-performance connectivity.

