| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1402SC714 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1402SC714 |
62GB12E1402SC714
| Heilind Number: | PCD62GB12E1402SC714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1402SC714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1402SC714, a rugged military-grade connector designed to meet the stringent requirements of MIL-C-26482E specifications. Part of the 62GB Series, this connector features gold-plated contacts for optimal conductivity and corrosion resistance. Its aluminum shell with Olive Drab Cadmium finish ensures durability in harsh environments. The box mount receptacle design, with a shell size of 14 and socket contact type, offers secure and reliable connections. With insert arrangement 14-2 and keying position C, compatibility is guaranteed. The bayonet locking mechanism further enhances the connector's stability. Ideal for use in aerospace, defense, and other high-reliability applications, the 62GB12E1402SC714 is a trusted solution for demanding connectivity needs.

