| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1402SE |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1402SE |
62GB12E1402SE
| Heilind Number: | PCD62GB12E1402SE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1402SE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1402SE, a rugged and reliable military-spec circular connector designed to meet the stringent requirements of MIL-C-26482E standards. Part of the 62GB Series, this connector features gold contact plating for superior conductivity and corrosion resistance. Its durable aluminum shell, with an olive drab zinc cobalt finish, ensures longevity in harsh environments. The box mount receptacle design, with a shell size of 14 and socket contact type, offers secure and efficient connectivity. With an insert arrangement of 14-2 and keying position E, compatibility and ease of use are guaranteed. The bayonet locking mechanism provides added security, making this connector ideal for aerospace, defense, and industrial applications. Trust in the 62GB12E1402SE for dependable performance in demanding situations.

