| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1402SW714 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1402SW714 |
62GB12E1402SW714
| Heilind Number: | PCD62GB12E1402SW714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1402SW714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the MIL-C-26482E compliant 62GB12E1402SW714, a robust and reliable military spec circular connector from the esteemed 62GB Series. Featuring gold contact plating for enhanced conductivity, this socket contact type connector is designed for high-performance applications. Its aluminum shell with olive drab cadmium finish not only ensures durability but also offers corrosion resistance. The box mount receptacle with a bayonet locking mechanism guarantees secure connections in even the harshest environments. With insert arrangement 14-2 and keying position W, this connector provides precise and efficient mating. Perfect for demanding military, aerospace, and industrial settings, the 62GB12E1402SW714 is a top choice for those seeking quality and performance in their connectivity solutions.

