| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1402SY714 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1402SY714 |
62GB12E1402SY714
| Heilind Number: | PCD62GB12E1402SY714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1402SY714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1402SY714, a military-grade connector built to withstand the harshest of environments. This rugged circular connector, part of the 62GB Series, is meticulously crafted to meet the stringent MIL-C-26482E specifications, ensuring reliability in critical applications. Featuring a gold contact plating for optimal conductivity and corrosion resistance, it guarantees seamless communication. The aluminum shell with an olive drab cadmium finish not only offers durability but also complies with RoHS regulations. With a box mount receptacle design and bayonet locking mechanism, installation is secure and straightforward. The 14-2 insert arrangement and Y keying position provide precise alignment. Whether used in aerospace, defense, or industrial settings, this connector is a dependable solution for your connectivity needs. Trust in the 62GB12E1402SY714 for mission-critical performance.

