| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1404PC |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 14-4 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1404PC |
62GB12E1404PC
| Heilind Number: | PCD62GB12E1404PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1404PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1404PC, a rugged and reliable military-specification circular connector designed for demanding applications. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 14 and a box mount receptacle configuration, it offers secure and easy installation. The olive drab zinc cobalt shell finish not only enhances its corrosion resistance but also ensures seamless integration in military and aerospace environments. Engineered to MIL-C-26482E standards, this connector guarantees high performance and compatibility. Its pin contact type and bayonet locking mechanism provide a secure and stable connection. Perfect for critical systems, this connector, with insert arrangement 14-4 and keying position C, is a must-have in any professional setting. Explore our range of high-quality circular MIL spec connectors and elevate your connectivity solutions with the 62GB12E1404PC.

