| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1404PE |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1404PE |
62GB12E1404PE
| Heilind Number: | PCD62GB12E1404PE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1404PE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1404PE, a rugged and reliable military-specification connector designed for the most demanding environments. Part of the 62GB Series, this connector features gold contact plating for superior conductivity and corrosion resistance. With a shell size of 14 and a pin contact type, it is perfect for securely connecting components in aerospace, defense, and industrial applications. The aluminum shell with olive drab zinc cobalt finish not only enhances durability but also ensures compliance with MIL-C-26482E standards. Its box mount receptacle shell type and bayonet locking mechanism allow for easy and secure installation, while the 14-4 insert arrangement and keying position E provide precise alignment. Trust in the 62GB12E1404PE for high-performance connectivity in any mission-critical scenario.

