| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1404PY |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1404PY |
62GB12E1404PY
| Heilind Number: | PCD62GB12E1404PY |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1404PY |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1404PY, a rugged and reliable military-grade connector designed to meet the stringent MIL-C-26482E specifications. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and longevity. With a shell size of 14 and a box mount receptacle design, it offers secure and stable connections in demanding environments. Constructed with aluminum shell material and finished in olive drab zinc cobalt, it ensures durability and corrosion resistance. The 14-4 insert arrangement, Y keying position, and bayonet locking mechanism guarantee precise and secure mating. Ideal for use in a wide range of applications, this Circular MIL Spec Connector is a trusted choice for high-performance connectivity.

