| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1404PY771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 14-4 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB12E1404PY771 |
62GB12E1404PY771
Specifications
Detailed Description
Introducing the 62GB12E1404PY771, a rugged and reliable military-specification circular connector from the acclaimed 62GB Series. Designed for demanding applications, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 14 and a box mount receptacle configuration, it offers secure and stable connectivity in harsh environments. The olive drab zinc cobalt shell finish not only enhances its durability but also ensures corrosion resistance. Meeting the stringent MIL-C-26482E standards, this connector guarantees high performance and reliability in the field. Perfect for military, aerospace, and industrial use, the 62GB12E1404PY771 is the ideal choice for mission-critical applications where quality and performance are paramount.

