| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1404SE |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1404SE |
62GB12E1404SE
| Heilind Number: | PCD62GB12E1404SE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1404SE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1404SE, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the MIL-C-26482E-compliant 62GB Series, this socket contact receptacle boasts superior durability and performance in demanding environments. Featuring gold contact plating for optimal conductivity, an olive drab zinc cobalt shell finish for corrosion resistance, and a box mount design with bayonet locking mechanism, it ensures secure and stable connections. With a shell size of 14 and insert arrangement 14-4, it offers versatility for various applications. Trust in the 62GB12E1404SE for your critical connectivity needs.

