| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1405PB714 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1405PB714 |
62GB12E1405PB714
| Heilind Number: | PCD62GB12E1405PB714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1405PB714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1405PB714, a military-grade connector designed to meet the rigorous specifications of MIL-C-26482E. Part of the 62GB Series, this high-performance connector features gold contact plating for optimal conductivity and reliability. With a shell size of 14 and a box mount receptacle configuration, it is perfect for secure and durable connections in demanding environments. The olive drab cadmium shell finish not only enhances its durability but also ensures compliance with military standards. Precision engineered with a pin contact type and 14-5 insert arrangement, it guarantees seamless connectivity. The bayonet locking mechanism and keying position B provide added security, making it ideal for mission-critical applications. Whether you require high-reliability connectors for military, aerospace, or industrial use, the 62GB12E1405PB714 is the perfect choice. Elevate your connectivity solutions with this essential component.

