| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB12E1405PE416 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB12E1405PE416 |
62GB12E1405PE416
| Heilind Number: | PCD62GB12E1405PE416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB12E1405PE416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB12E1405PE416, a rugged and reliable military specification connector designed for the harshest of environments. Part of the 62GB Series, this connector features gold-plated pins for optimal conductivity, ensuring secure and efficient communication. With a shell size of 14 and a box mount receptacle shell type, it offers easy installation in a variety of applications. The aluminum shell construction, finished with electroless nickel, provides durability and corrosion resistance. Its bayonet locking mechanism guarantees a secure connection, even in high vibration settings. Ideal for demanding military and industrial operations, the 62GB12E1405PE416 is a vital component for ensuring seamless connectivity in mission-critical systems.

